Vishay SM4A502 technical specifications.
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | SM4 |
| Tolerance | 10% |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM4A502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.