
Vishay SM5A27/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 40V |
| Height | 5mm |
| Lead Free | Contains Lead |
| Leakage Current | 200nA |
| Length | 16mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6kW |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| DC Rated Voltage | 22V |
| Width | 8.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM5A27/2D to view detailed technical specifications.
No datasheet is available for this part.