
Unidirectional TVS diode for transient voltage suppression. Features a 22V reverse standoff voltage and a 24V minimum breakdown voltage. Offers a 40V clamping voltage with a peak pulse power of 3.6kW and a peak pulse current of 70A. Packaged in a DO-218AB surface mount case, this RoHS compliant component operates from -55°C to 175°C.
Vishay SM5A27-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 3.6kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5A27-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
