Vishay SM5S11AHE3/2D technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6kW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 198A |
| Peak Pulse Power | 3.6kW |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S11AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.