DIODE 3600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1, Transient Suppressor
Vishay SM5S14AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 23.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 155A |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S14AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.