Vishay SM5S15A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 148A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S15A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
