Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
Vishay SM5S24 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 43 |
| Breakdown Voltage-Nom | 29.65 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM5S24 to view detailed technical specifications.
No datasheet is available for this part.