Unidirectional TVS diode for surge suppression, featuring a 3.6kW peak pulse power rating and 24V reverse standoff voltage. This surface mount component offers a 43V clamping voltage and a 26.7V minimum breakdown voltage, operating across a -55°C to 175°C temperature range. Designed for power line protection with a 500A maximum surge current capability, it is housed in a DO-218AB package.
Vishay SM5S24-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 43V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 84A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S24-E3/2D to view detailed technical specifications.
No datasheet is available for this part.