
Unidirectional Transient Voltage Suppressor (TVS) diode with a 3.6kW peak pulse power rating, designed for surface mount applications. Features a 26V reverse standoff voltage and a 28.9V minimum breakdown voltage, with a clamping voltage of 42.1V at 86A peak pulse current. This silicon component offers a maximum surge current capability of 500A and operates within a temperature range of -55°C to 175°C, with a low leakage current of 10uA. Packaged in a DO-218AB plastic package on tape and reel, this RoHS compliant device provides single-element protection.
Vishay SM5S26A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 86A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S26A-E3/2D to view detailed technical specifications.
No datasheet is available for this part.
