Vishay SM5S26A-E3/2E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-218-AB |
| Package/Case | DO-218AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 13.7(Max) |
| Package Width (mm) | 8.7(Max) |
| Package Height (mm) | 5(Max) - 0.4(Min) |
| Seated Plane Height (mm) | 5.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-218AB |
| Cage Code | 18612 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SM5S26A-E3/2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.