Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional,
Vishay SM5S28 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 50.1 |
| Breakdown Voltage-Nom | 34.55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM5S28 to view detailed technical specifications.
No datasheet is available for this part.