Unidirectional TVS Diode, 3600W peak pulse power, 74A peak pulse current. Features a 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 10µA leakage current. Surface mountable in a DO-218AB package, this RoHS compliant silicon component offers robust transient voltage suppression.
Vishay SM5S30AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 74A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 74A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S30AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.