Vishay SM5S33A/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM5S33A/2D to view detailed technical specifications.
No datasheet is available for this part.