
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-218AB surface mount package. Features a 36V reverse standoff voltage, 40V minimum breakdown voltage, and a 64.3V clamping voltage. Offers 3.6kW peak pulse power dissipation and a 56A peak pulse current rating. Operates across a -55°C to 175°C temperature range with a low 10µA leakage current.
Vishay SM5S36-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 64.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 48.9V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 3.6kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S36-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.