Vishay SM6S20 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Clamping Voltage-Max | 35.8 |
| Breakdown Voltage-Nom | 24.65 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM6S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.