Unidirectional TVS Diode, 3600W peak pulse power, 4.6kW peak pulse power, 101A peak pulse current, and 101A max surge current. Features a 28V reverse standoff voltage, 31.1V minimum breakdown voltage, and 45.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 10µA leakage current. Packaged in a DO-218AB surface mount plastic package, this RoHS compliant component is designed for automotive applications.
Vishay SM6S28AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 101A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 101A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6S28AHE3/2D to view detailed technical specifications.
No datasheet is available for this part.