
Unidirectional TVS diode for surface mount applications, featuring a 30V reverse standoff voltage and 4.6kW peak pulse power. This component offers a 33.3V minimum breakdown voltage, 36.8V maximum breakdown voltage, and a 48.4V clamping voltage. Designed for robust protection, it handles a 600A maximum surge current and operates within a -55°C to 175°C temperature range. Packaged in a DO-218AB case, it is supplied on tape and reel, with a maximum reverse leakage current of 10µA.
Vishay SM6S30A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 600A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 95A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 4.6kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6S30A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
