Unidirectional TVS Diode, 30V reverse standoff voltage, 36.8V max breakdown voltage, and 33.3V min breakdown voltage. Features a 48.4V clamping voltage, 95A peak pulse current, and 4.6kW peak pulse power. This surface mount component operates from -55°C to 175°C, with a max reverse leakage current of 10uA. Packaged in DO-218AB, it is RoHS compliant and suitable for automotive applications.
Vishay SM6S30AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 95A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 95A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 4.6kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6S30AHE3/2D to view detailed technical specifications.
No datasheet is available for this part.