The SM6S30AHE3_A/I is a single-element unidirectional transient voltage suppressor diode from Vishay. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 30V and a maximum breakdown voltage of 36.8V. It can handle a maximum non-repetitive peak reverse power dissipation of 4600W and a maximum power dissipation of 6W. The device is packaged in a DO-218AB package type.
Vishay SM6S30AHE3_A/I technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-218AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 4600 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM6S30AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.