
Unidirectional TVS diode for surge suppression, featuring a 36V reverse standoff voltage and 40V minimum breakdown voltage. This surface mount component in a DO-218AB package offers a 58.1V clamping voltage and a peak pulse current capability of 79A, with a 4.6kW peak pulse power. Operating across a wide temperature range from -55°C to 175°C, it exhibits a low leakage current of 10µA.
Vishay SM6S36A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 5mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 79A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 4.6kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6S36A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
