The SM6T100A/5 is a transient voltage suppressor from Vishay with a clamping voltage of 178V and maximum surge current of 22.5A. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. The device is not RoHS compliant and is available on tape and reel. It can handle a peak pulse power of 600W and is a unidirectional device.
Vishay SM6T100A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Operating Supply Voltage | 85.5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100A/5 to view detailed technical specifications.
No datasheet is available for this part.