
Bidirectional Transient Voltage Suppressor (TVS) diode featuring a 600W peak pulse power rating and 102A peak pulse current capability. This silicon TVS diode offers a 30.6V clamping voltage and a 20.9V minimum breakdown voltage. Operating across a temperature range of -65°C to 150°C, it exhibits a low 1µA leakage current. Packaged in a DO-214AA (SMB) surface-mount plastic case, this RoHS compliant component is ideal for transient voltage suppression applications.
Vishay SM6T22CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T22CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
