Unidirectional TVS Diode, 600W Peak Pulse Power, 83A Peak Pulse Current. Features 25.7V Reverse Breakdown Voltage, 23.1V Reverse Standoff Voltage, and 48.3V Clamping Voltage. Operates within a temperature range of -65°C to 150°C with a low 1µA leakage current. Packaged in SMB for surface mount applications, this RoHS compliant component offers robust transient voltage suppression.
Vishay SM6T27A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 48.3V |
| Clamping Voltage-Max | 48.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T27A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
