Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage, with a clamping voltage of 53.5V. Designed for surface mount applications in a DO-214AA package, this silicon TVS diode operates across a temperature range of -65°C to 150°C. It exhibits a low leakage current of 1µA and a maximum surge current capability of 100A, with a peak pulse current of 75A.
Vishay SM6T30CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T30CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
