Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 25.6V reverse standoff voltage and a 28.5V minimum breakdown voltage, with a clamping voltage of 53.5V. Designed for surface mount applications in a DO-214AA package, it operates across a wide temperature range of -65°C to 150°C and exhibits a low leakage current of 1µA. This AEC-Q101 qualified component is RoHS compliant and suitable for power line protection.
Vishay SM6T30CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.5V |
| Clamping Voltage-Max | 53.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T30CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
