Vishay SM6T33AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 68A |
| Mount | Surface Mount |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T33AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
