The SM6T33CA-E3/51 is a DO-214AA bidirectional surge suppressor from Vishay, featuring a clamping voltage of 59V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. With a peak pulse current of 68A and a peak pulse power of 600W, this device is designed to protect against high-energy transients.
Vishay SM6T33CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T33CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.