Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA (SMB) surface mount package. Features 600W peak pulse power dissipation and 68A peak pulse current handling. Offers a reverse standoff voltage of 28.2V with a clamping voltage range of 45.7V to 59V. Operates across a wide temperature range from -65°C to 150°C, providing robust ESD protection.
Vishay SM6T33CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 59V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T33CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.