The SM6T36A/52 transient voltage suppressor from Vishay features a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA package and is rated for a peak pulse power of 600W. The device is suitable for use in applications where high surge current is required, with a maximum surge current of 100A. The SM6T36A/52 is not RoHS compliant, and is available in quantities of 750 per reel.
Vishay SM6T36A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T36A/52 to view detailed technical specifications.
No datasheet is available for this part.