The SM6T36A-E3/2C is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 34.2V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a leakage current of 1uA. The device is packaged in a surface mount DO-214AA package and is available in quantities of 750 per reel. The SM6T36A-E3/2C is RoHS compliant.
Vishay SM6T36A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T36A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.