
Unidirectional TVS Diode, 600W peak pulse power, with a 30.8V reverse standoff voltage and 34.2V minimum breakdown voltage. Features a 64.3V clamping voltage and 1uA leakage current. Designed for surface mount in an SMB package, operating from -65°C to 150°C.
Vishay SM6T36A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 64.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T36A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
