
Unidirectional TVS diode for transient voltage suppression. Features a 10V reverse standoff voltage and 11.1V to 12.3V breakdown voltage range. Offers a 17V clamping voltage and 6.6kW peak pulse power handling. Designed for surface mount applications in a DO-218AB package, with a maximum operating temperature of 175°C.
Vishay SM8S10A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 351A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S10A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
