The SM8S12A/2D is a unidirectional surge suppressor with a clamping voltage of 19.9V and peak pulse power of 6.6kW. It operates within a temperature range of -55°C to 175°C and is packaged in a DO-218AB case. The device is available in quantities of 750 per reel, suitable for use in power distribution applications.
Vishay SM8S12A/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 700A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM8S12A/2D to view detailed technical specifications.
No datasheet is available for this part.