Unidirectional transient voltage suppressor (TVS) diode for power applications. Features a 13V reverse standoff voltage and 14.4V minimum breakdown voltage, with a clamping voltage of 21.5V. Offers a high peak pulse power dissipation of 6.6kW and a maximum surge current of 700A. Designed for surface mount installation in a DO-218AB package, operating across a temperature range of -55°C to 175°C.
Vishay SM8S13A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 21.5V |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 307A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| Series | SMxSxx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S13A-E3/2D to view detailed technical specifications.
No datasheet is available for this part.