
Unidirectional transient voltage suppressor diode with 15V reverse standoff voltage and 16.7V minimum breakdown voltage. Features a 24.4V clamping voltage and 6.6kW peak pulse power. Designed for surface mount with a DO-218AB plastic package. Operates across a -55°C to 175°C temperature range, offering 10uA leakage current and 700A maximum surge current.
Vishay SM8S15A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 270A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S15A-E3/2D to view detailed technical specifications.
No datasheet is available for this part.
