Unidirectional transient voltage suppressor diode with 5200W peak pulse power dissipation. Features a 15V reverse standoff voltage and a minimum breakdown voltage of 16.7V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-218AB plastic package with a single terminal.
Vishay SM8S15AHE3_A/I technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-218AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 5200 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SM8S15AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.