
Uni-directional TVS Diode, single configuration, for surface mount applications. Features a 17V reverse stand-off voltage and 6.6kW peak pulse power dissipation. Operates within a -55°C to 175°C temperature range. Housed in a DO-218AB J-Lead SMD plastic package with a tab, measuring 13.7mm (Max) length, 8.7mm (Max) width, and 5mm (Max) height.
Vishay SM8S17-E3/2E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-218-AB |
| Package/Case | DO-218AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 13.7(Max) |
| Package Width (mm) | 8.7(Max) |
| Package Height (mm) | 5(Max) - 0.4(Min) |
| Seated Plane Height (mm) | 5.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-218AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 17V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 30.5V |
| Maximum Peak Pulse Current | 216A |
| Minimum Breakdown Voltage | 18.9V |
| Peak Pulse Power Dissipation | 6600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SM8S17-E3/2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.