
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-218AB surface mount package. Features a 17V reverse standoff voltage and a 18.9V minimum breakdown voltage. Offers a 27.6V clamping voltage at 239A peak pulse current, with a 6.6kW peak pulse power rating. Designed for operation between -55°C and 175°C, exhibiting a low leakage current of 10uA.
Vishay SM8S17A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 27.6V |
| Current | 239A |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 239A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S17A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
