
The SM8S28AHE3/2D is a unidirectional transient voltage suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 6.6kW and a maximum reverse leakage current of 10uA. The device is packaged in a DO-218AB case and is available in tape and reel packaging with 750 pieces per reel. It is RoHS compliant and suitable for surface mount applications.
Vishay SM8S28AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 45.4V |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 145A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S28AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
