
The SM8S30A/2D is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a maximum operating temperature of 175°C. It has a maximum surge current of 136A and a peak pulse power of 6.6kW. The device is packaged in a DO-218AB case and is designed for surface mount applications. It is not RoHS compliant.
Vishay SM8S30A/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 136A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 136A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Series | SM8S |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM8S30A/2D to view detailed technical specifications.
No datasheet is available for this part.
