
Unidirectional TVS Diode, 6.6kW Peak Pulse Power, 114A Peak Pulse Current. Features 36V Reverse Standoff Voltage, 40V Minimum Breakdown Voltage, and 58.1V Clamping Voltage. Operates from -55°C to 175°C with 10uA Leakage Current. Surface mountable in a DO-218AB package, this RoHS compliant component offers robust transient voltage suppression.
Vishay SM8S36AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 114A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 114A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S36AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
