
Unidirectional TVS Diode, DO-218AB package, offering 6.6kW peak pulse power and 102A peak pulse current. Features a 40V reverse standoff voltage, 44.4V minimum breakdown voltage, and 64.5V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 10µA leakage current. Surface mountable with SMD/SMT termination, this RoHS compliant component is ideal for transient voltage suppression.
Vishay SM8S40AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 102A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S40AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
