Vishay SMA0207-50-150K-1%-A2 technical specifications.
| Package/Case | Conformal |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 150kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA0207-50-150K-1%-A2 to view detailed technical specifications.
No datasheet is available for this part.