The SMA0207-50-330R-1%-A2 is a 330 ohm metal film resistor with 1% tolerance, packaged in a conformal axial format with a length of 7mm. It operates over a temperature range of -55°C to 155°C. This resistor is suitable for general use in electronic circuits.
Vishay SMA0207-50-330R-1%-A2 technical specifications.
| Package/Case | Conformal |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA0207-50-330R-1%-A2 to view detailed technical specifications.
No datasheet is available for this part.