
The SMA5J5.0C-E3/5A transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 9.6V and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500W and a peak pulse power of 500W. The device is available in a 2-pin SMA package and is packaged in quantities of 7500 on a tape and reel. The SMA5J5.0C-E3/5A is RoHS compliant.
Vishay SMA5J5.0C-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J5.0C-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.