
Bidirectional TVS Diode, 500W peak pulse power, 54.3A peak pulse current. Features 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 9.2V clamping voltage. Operates across a temperature range of -55°C to 150°C with a maximum leakage current of 1.6mA. Packaged in a DO-214AC surface mount case, this silicon TVS diode offers transient voltage suppression for 5V applications.
Vishay SMA5J5.0CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1.6mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J5.0CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.