
Bidirectional TVS Diode, 500W Peak Pulse Power, 54.3A Peak Pulse Current. Features 5V Reverse Standoff Voltage, 6.4V Minimum Breakdown Voltage, and 9.2V Clamping Voltage. Operates across a -55°C to 150°C temperature range with a 1.6mA leakage current. Packaged in a DO-214AC (SMA) surface mount plastic case, this RoHS compliant component offers robust transient voltage suppression.
Vishay SMA5J5.0CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1.6mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J5.0CA-E3/61 to view detailed technical specifications.
No datasheet is available for this part.