
Bi-directional TVS diode for circuit protection. Features a 6.5V reverse stand-off voltage and 500W peak pulse power dissipation. This single-element component offers a maximum clamping voltage of 11.2V and a maximum peak pulse current of 44.6A. It is housed in a 2-pin SMA (DO-214AC) surface-mount plastic package with J-leads, suitable for lead-frame SMT assembly. Operating temperature range is -55°C to 150°C.
Vishay SMA5J6.5CA-M3/5A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5(Max) |
| Package Width (mm) | 2.79(Max) |
| Package Height (mm) | 2.09(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 6.5V |
| Maximum Reverse Leakage Current | 1000uA |
| Maximum Clamping Voltage | 11.2V |
| Maximum Peak Pulse Current | 44.6A |
| Minimum Breakdown Voltage | 7.22V |
| Peak Pulse Power Dissipation | 500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMA5J6.5CA-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.