Vishay SMA5J6.5CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 44.6A |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J6.5CAHE3/61 to view detailed technical specifications.
No datasheet is available for this part.