
Unidirectional TVS Diode, 500W Peak Pulse Power, designed for transient voltage suppression. Features a 7.5V reverse standoff voltage and 8.33V minimum breakdown voltage. Offers a 12.9V clamping voltage at 38.8A peak pulse current, with a maximum surge current of 40A. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) surface mount package, supplied on tape and reel.
Vishay SMA5J7.5A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J7.5A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
